HY1-4.5V
Panasonic Electronic ComponentsSignal Relay 4.5VDC 135Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HY1-4.5V
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
12 x 7.4 x 10.1 mm
Termination Style:
PC Pin
Coil Current:
33.3 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued & Replaced
Signal Relay 4.5VDC 135Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
Search Keywords:
HY145V
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
On Order:
300
can ship 12/11/24
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$3.77
$188.500
100
$3.33
$333.000
250
$3.19
$797.500
500
$2.81
$1,405.000
1,000
$2.72
$2,720.000
2,500
$2.68
$6,700.000
5,000
$2.64
$13,200.000
7,500
+
$2.60
$19,500.000
Product Guides