HY1E-5V
Panasonic Electronic ComponentsElectromechanical Relay 5VDC 166Ohm 1A SPDT (12x7.4x10.1)mm THT Non Polarized Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HY1E-5V
RoHS:
Yes
HTS:
8536410020
COO:
JP
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
12 x 7.4 x 10.1 mm
Termination Style:
PC Pin
Coil Current:
30.1 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 5VDC 166Ohm 1A SPDT (12x7.4x10.1)mm THT Non Polarized Relay
Search Keywords:
HY1E5V
This product is discontinued, but still in stock
IN STOCK:
59
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$12.03
$120.300
50
$3.17
$158.500
100
$2.70
$270.000
500
$2.38
$1,190.000
1,000
$2.30
$2,300.000
5,000
$2.23
$11,150.000
10,000
$2.11
$21,100.000
25,000
+
$2.06
$51,500.000
Product Guides