HY1Z-5V
Panasonic Electronic ComponentsSignal Relay 5VDC 125Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HY1Z-5V
RoHS:
No
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
12 x 7.4 x 10.1 mm
Termination Style:
PC Pin
Coil Current:
40 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued & Replaced
Signal Relay 5VDC 125Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
Search Keywords:
HY1Z5V
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,980
Can Ship immediately
Manufacturer Stock:
400
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$2.31
$115.500
100
$2.24
$224.000
250
$2.15
$537.500
500
$2.09
$1,045.000
1,000
$1.99
$1,990.000
2,500
$1.94
$4,850.000
5,000
$1.89
$9,450.000
7,500
+
$1.86
$13,950.000
Product Guides