JC1A-TM-DC48V
Panasonic Electronic ComponentsElectromechanical Relay 48VDC 2.56KOhm 15A SPST-NO (45x19x32.9)mm Top Mount Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JC1A-TM-DC48V
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
15 A
Mounting:
Top Mount
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 60 °C
Coil Resistance:
2.56 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 48VDC 2.56KOhm 15A SPST-NO (45x19x32.9)mm Top Mount Power Relay
Search Keywords:
JC1ATMDC48V
This product is discontinued, but still in stock
IN STOCK:
100
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$55.06
$110.120
10
$15.49
$154.900
25
+
$14.60
$365.000
DOWNLOADS