JM1AN-P-DC12V-F
Panasonic Electronic ComponentsElectromechanical Relay 12VDC 160Ohm 20A SPST-NO (30.4x16x26.5)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JM1AN-P-DC12V-F
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
20 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VDC 160Ohm 20A SPST-NO (30.4x16x26.5)mm THT Power Relay
Search Keywords:
JM1ANPDC12VF
This product is not in stock and cannot be back-ordered
Product Guides