help desk software
DATA SHEET

JM1AN-P-DC5V-F

Panasonic Electronic Components

Electromechanical Relay 5VDC 27.8Ohm 20A SPST-NO (30.4x16x26.5)mm THT Power Relay

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JM1AN-P-DC5V-F
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
20 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 5VDC 27.8Ohm 20A SPST-NO (30.4x16x26.5)mm THT Power Relay
Search Keywords:
JM1ANPDC5VF
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
ALF1P05
ALF1P05
VIEW PRODUCT
Tools/3D Models