JM1AN-ZTMP-DC5V-F
Panasonic Electronic ComponentsElectromechanical Relay 5VDC 27.8Ohm 20A SPST-NO (31x28.5x27.9)mm Top Mount Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JM1AN-ZTMP-DC5V-F
RoHS:
Yes
HTS:
8536490075
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
20 A
Mounting:
Top Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 5VDC 27.8Ohm 20A SPST-NO (31x28.5x27.9)mm Top Mount Power Relay
Search Keywords:
JM1ANZTMPDC5VF
This product is not in stock and cannot be back-ordered
Product Guides