help desk software
DATA SHEET

JQ1A-B-12V-F

Panasonic Electronic Components

Electromechanical Relay 12VDC 720Ohm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Power Relay

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JQ1A-B-12V-F
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5(NO)/2(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
720 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VDC 720Ohm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Power Relay
Search Keywords:
JQ1AB12VF
  This product is discontinued, but still in stock
IN STOCK: 200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.59
$159.000
300
$1.52
$456.000
500
$1.48
$740.000
1,000
$1.40
$1,400.000
2,500
$1.36
$3,400.000
5,000
$1.32
$6,600.000
7,500
$1.30
$9,750.000
10,000 +
$1.29
$12,900.000
RECOMMENDED REPLACEMENT
ALQ312
ALQ312
VIEW PRODUCT
Tools/3D Models