JQ1AP-5V-F
Panasonic Electronic ComponentsElectromechanical Relay 5VDC 125Ohm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JQ1AP-5V-F
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10(NO)/3(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
125 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 5VDC 125Ohm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Power Relay
Search Keywords:
JQ1AP5VF
This product is not in stock and cannot be back-ordered
DOWNLOADS