JQ1-B-48V-F
Panasonic Electronic ComponentsElectromechanical Relay 48VDC 5.76KOhm 5(NO)/2(NC)A SPDT (20x10x16)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JQ1-B-48V-F
RoHS:
Yes
HTS:
8536490050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum Current Rating:
5(NO)/2(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
5.76 KOhm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 48VDC 5.76KOhm 5(NO)/2(NC)A SPDT (20x10x16)mm THT Power Relay
Search Keywords:
JQ1B48VF
This product is not in stock and cannot be back-ordered
Product Guides