JS1-5V-F
Panasonic Electronic ComponentsPower Relay 5VDC 5DC/10AAC SPDT(22x16x16.4)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JS1-5V-F
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
10
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
69.4 Ohm
Life Cycle:
Discontinued
The PANASONIC EW/AROMAT part JS1-5V-F is a high-quality power relay designed for reliable performance. It operates at a voltage of 5VDC and can handle a current of 5DC/10AAC. Featuring a Single Pole Double Throw (SPDT) configuration, this compact relay measures 22x16x16.4mm and is mounted through-hole (THT) for ease of installation. With its excellent electrical capabilities and durable construction, this PANASONIC EW/AROMAT power relay is an ideal component for various electronic applications.
Search Keywords:
JS15VF
This product is discontinued, but still in stock
IN STOCK:
1,510
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.600
$160.000
200
$1.478
$295.600
500
$1.308
$654.000
1,000
$1.115
$1,115.000
2,500
+
$0.992
$2,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SRR1208-331KL
Inductor Power Shielded Wirewound 330uH 10% 1KHz 13Q-Factor Ferrite 850mA 650mOhm DCR Auto...
4608X-102-152LF
Thick Film Conformal Coated Network Resistors
TQ2-24V
Signal Relay 24VDC 1A DPDT(14x9x5)mm THT
SML-LXT0805IW-TR
LED Uni-Color Red 640nm 2-Pin SMD T/R
PTV09A-4020F-A504
Res Carbon Film POT 500K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.4 X 12.5 X 23.8...