help desk software
DATA SHEET

JS1A-5V-F

Panasonic Electronic Components

Power Relay 5VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JS1A-5V-F
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO10703
Maximum Current Rating:
10
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
69.4 Ohm
Life Cycle:
Discontinued & Replaced
The PANASONIC EW/AROMAT part JS1A-5V-F is a compact and reliable Power Relay designed to handle high power loads. It operates at 5VDC and can switch up to 5 amps of current at 10AAC. Featuring a Single Pole Single Throw Normally Open configuration, this relay is perfect for applications requiring a simple ON/OFF control. With its compact dimensions of 22x16x16.4mm, it can easily fit into tight spaces on a Printed Circuit Board (PCB). This Through-Hole Technology (THT) relay offers easy installation and excellent performance, making it an ideal choice for various electronic and industrial applications.
Search Keywords:
JS1A5VF
  This product is discontinued, but still in stock
IN STOCK: 15,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.99
$199.000
200
$1.75
$350.000
500
$1.54
$770.000
1,000
$1.41
$1,410.000
2,500 +
$1.25
$3,125.000
RECOMMENDED REPLACEMENT
ALQ305
ALQ305
VIEW PRODUCT
Tools/3D Models