Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JS1A-9V-F
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Package Type:
Bulk
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO10703
Maximum Current Rating:
10
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
225 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 9VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Search Keywords:
JS1A9VF
This product is not in stock and cannot be back-ordered
DOWNLOADS