help desk software
DATA SHEET

JS1A-B-12V-F

Panasonic Electronic Components

Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JS1A-B-12V-F
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
400 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Search Keywords:
JS1AB12VF
  This product is discontinued, but still in stock
IN STOCK: 353
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.03
$103.000
200
$0.98
$196.000
400
$0.93
$372.000
800
$0.89
$712.000
1,000 +
$0.53
$530.000
RECOMMENDED REPLACEMENT
ALQ312
ALQ312
VIEW PRODUCT
Tools/3D Models