Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JS1AF-B-24V-F
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703
Maximum Current Rating:
10
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.6 KOhm
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Search Keywords:
JS1AFB24VF
This product is discontinued, but still in stock
IN STOCK:
100
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.263
$126.300
300
$1.029
$308.700
500
$1.024
$512.000
1,000
$1.007
$1,007.000
2,500
$0.987
$2,467.500
5,000
$0.982
$4,910.000
7,500
$0.977
$7,327.500
10,000
+
$0.972
$9,720.000
Product Guides