help desk software
DATA SHEET

JS1AF-B-6V-F

Panasonic Electronic Components

Power Relay 6VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JS1AF-B-6V-F
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPST-NO10703
Maximum Current Rating:
10
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
100 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 6VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Search Keywords:
JS1AFB6VF
  This product is not in stock and cannot be back-ordered
Minimum Order:
100
Multiple:
100
Tools/3D Models