JS1APF-B-18V-F
Panasonic Electronic ComponentsPower Relay 18VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JS1APF-B-18V-F
RoHS:
Yes
HTS:
8536490050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPST-NO10703
Maximum Current Rating:
10
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 105 °C
Coil Resistance:
900 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 18VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Search Keywords:
JS1APFB18VF
This product is not in stock and cannot be back-ordered
Product Guides