JS1-B-5V-F
Panasonic Electronic ComponentsPower Relay 5VDC 5DC/10AAC SPDT(22x16x16.4)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JS1-B-5V-F
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
69.4 Ohm
Life Cycle:
Discontinued & Replaced
The PANASONIC EW/AROMAT part JS1-B-5V-F is a high-quality power relay with a coil voltage of 5VDC. It is designed to handle a current of 5DC/10AAC, making it suitable for various applications. The relay features a single-pole double-throw (SPDT) configuration, allowing for versatile control and switching options. With compact dimensions of 22x16x16.4mm, this through-hole technology (THT) relay can easily be integrated into your circuit design. Trust in the reliability and performance of the PANASONIC EW/AROMAT JS1-B-5V-F power relay to make your electrical projects a success.
Search Keywords:
JS1B5VF
This product is discontinued, but still in stock
IN STOCK:
600
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.99
$199.000
200
$1.75
$350.000
500
$1.54
$770.000
1,000
$1.41
$1,410.000
2,500
+
$1.25
$3,125.000
Product Guides