Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JS1-B-5V-F-6K
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
69.4 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 5VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
Search Keywords:
JS1B5VF6K
This product is discontinued, but still in stock
IN STOCK:
300
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.097
$109.700
300
$1.062
$318.600
500
$1.015
$507.500
1,000
$0.971
$971.000
2,500
$0.932
$2,330.000
5,000
$0.907
$4,535.000
7,500
$0.893
$6,697.500
10,000
+
$0.880
$8,800.000
Product Guides