Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JS1F-6V-F
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
10
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
100 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 6VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
Search Keywords:
JS1F6VF
This product is discontinued, but still in stock
IN STOCK:
1,540
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.102
$110.200
300
$1.069
$320.700
500
$1.025
$512.500
1,000
$0.984
$984.000
2,500
$0.946
$2,365.000
5,000
$0.923
$4,615.000
7,500
$0.909
$6,817.500
10,000
+
$0.896
$8,960.000
Product Guides