Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JS1F-B-12V-F
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
10
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
400 Ohm
Life Cycle:
Discontinued
Power Relay 12VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
Search Keywords:
JS1FB12VF
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
343
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.226
$122.600
300
$1.190
$357.000
500
$1.140
$570.000
1,000
$1.095
$1,095.000
2,500
$1.053
$2,632.500
5,000
$1.027
$5,135.000
7,500
$1.012
$7,590.000
10,000
+
$0.996
$9,960.000
Product Guides