help desk software
DATA SHEET

JS1F-F-24V-F

Panasonic Electronic Components

Power Relay 24VDC 5DC/10AAC SPDT(22x16x16.4)mm THT

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JS1F-F-24V-F
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
10
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 105 °C
Coil Resistance:
1.6 KOhm
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
Search Keywords:
JS1FF24VF
  This product is discontinued, but still in stock
IN STOCK: 559
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.226
$122.600
300
$1.190
$357.000
500
$1.140
$570.000
1,000
$1.095
$1,095.000
2,500
$1.053
$2,632.500
5,000
$1.027
$5,135.000
7,500
$1.012
$7,590.000
10,000 +
$0.996
$9,960.000
RECOMMENDED REPLACEMENT
ALQ1F24
ALQ1F24
VIEW PRODUCT
Tools/3D Models