JSM1-12V-4
Panasonic Electronic ComponentsPower Relay 12VDC 10A SPDT(22x16x16.4)mm THT Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JSM1-12V-4
RoHS:
No
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
225 Ohm
Life Cycle:
Discontinued
The PANASONIC EW/AROMAT JSM1-12V-4 Power Relay is a high-quality automotive relay designed for efficient switching applications. With a voltage rating of 12VDC and a current capacity of 10A, this relay provides reliable control for a variety of automotive electrical systems. Its single pole double throw (SPDT) configuration allows for flexibility in circuit connections, while its compact dimensions of 22x16x16.4mm (height x width x depth) make it ideal for space-constrained environments. This through-hole technology (THT) relay from PANASONIC is carefully engineered to ensure durability and outstanding performance in automotive applications.
Search Keywords:
JSM112V4
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,290
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$4.32
$43.200
50
$2.87
$143.500
100
$1.23
$123.000
250
$0.72
$180.000
500
$0.64
$320.000
1,000
$0.61
$610.000
3,000
+
$0.58
$1,740.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DSPIC33FJ256GP710A-I/PT
MCU - 16-bit dsPIC - 256KB Flash - 30KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
1-794067-1
14P MINI UMNL HDR W/DH AU
5-641208-0
20P MTA156 HDR ASSY FL ST LF
530510B00000G
Heat Sink Passive SIP Clip 20.6°C/W Black Anodized
2706-104
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 4-pole - CAGE CLAMP® - 6,00 mm² ...