JT1AE-DC15V
Panasonic Electronic ComponentsPower Relay 15VDC 30A SPST-NO (( 31.9mm 26.9mm 20.2mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JT1AE-DC15V
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
15 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 15VDC 30A SPST-NO (( 31.9mm 26.9mm 20.2mm)) Through Hole
Search Keywords:
JT1AEDC15V
This product has been discontinued by the supplier
Product Guides