JT1AG-B-DC9V
Panasonic Electronic ComponentsPower Relay 9VDC 40A SPST-NO (( 31.8mm 26.9mm 19.1mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JT1AG-B-DC9V
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 9VDC 40A SPST-NO (( 31.8mm 26.9mm 19.1mm)) Through Hole
Search Keywords:
JT1AGBDC9V
This product is discontinued, but still in stock
IN STOCK:
85
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$12.37
$123.700
50
$3.28
$164.000
100
$2.87
$287.000
250
$2.78
$695.000
500
$2.57
$1,285.000
1,000
$2.50
$2,500.000
5,000
$2.39
$11,950.000
10,000
+
$2.28
$22,800.000
Product Guides