help desk software
DATA SHEET

JT1AG-TMP-B-DC24V

Panasonic Electronic Components

Power Relay 24VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JT1AG-TMP-B-DC24V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Top Mount
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount
Search Keywords:
JT1AGTMPBDC24V
  This product is discontinued, but still in stock
IN STOCK: 87
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.61
$96.100
100
$3.20
$320.000
200
$3.00
$600.000
500
$2.83
$1,415.000
1,000
$2.73
$2,730.000
2,500
$2.63
$6,575.000
5,000
$2.50
$12,500.000
25,000 +
$2.46
$61,500.000
RECOMMENDED REPLACEMENT
JTN1AS-TMP-F-DC24V
JTN1AS-TMP-F-DC24V
VIEW PRODUCT
Tools/3D Models