JT1-DC24V
Panasonic Electronic ComponentsPower Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JT1-DC24V
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued
Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole
Search Keywords:
JT1DC24V
This product is discontinued, but still in stock
IN STOCK:
169
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$21.22
$106.100
50
$5.71
$285.500
100
$4.21
$421.000
500
$3.78
$1,890.000
1,000
$3.62
$3,620.000
5,000
$3.41
$17,050.000
10,000
+
$3.30
$33,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3296X-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 11.05 X 4.83 X 10.03mm - Pi...
1658670-4
Pin Contact - AMPLIMITE HDP-22 Series - 22 to 28 AWG - Brass Contact with Gold Finish - Cr...
44A45-01-1-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
8168S1HZQE2
Alternate Action and Momentary Pushbutton Switches
2172
Grommet - 5/16" Mounting Hole - 7/32" Thickness - 1/16" Chassis Thickness - 3/16" ID - 7/1...