help desk software
DATA SHEET

JT1E-B-DC24V

Panasonic Electronic Components

Power Relay 24VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JT1E-B-DC24V
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole
Search Keywords:
JT1EBDC24V
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
JT1E-DC24V
JT1E-DC24V
VIEW PRODUCT
Tools/3D Models