JT1E-DC24V
Panasonic Electronic ComponentsPower Relay 24VDC 40(NO)A/30(NC)A SPDT (( 31.8mm 26.9mm 19.1mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JT1E-DC24V
RoHS:
Yes
HTS:
8536410050
COO:
TH
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
Power Relay 24VDC 40(NO)A/30(NC)A SPDT (( 31.8mm 26.9mm 19.1mm)) Through Hole
Search Keywords:
JT1EDC24V
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
13,064
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.84
$29.200
10
$4.66
$46.600
25
$4.43
$110.750
100
$4.20
$420.000
250
$3.86
$965.000
500
$3.56
$1,780.000
1,000
+
$3.38
$3,380.000
Product Guides