JT1E-TMP-DC12V
Panasonic Electronic ComponentsPower Relay 12VDC 40(NO)A/30(NC)A SPDT (( 32.23mm 27.4mm 27.92mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JT1E-TMP-DC12V
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
3 A
Mounting:
Top Mount
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 12VDC 40(NO)A/30(NC)A SPDT (( 32.23mm 27.4mm 27.92mm)) Through Hole
Search Keywords:
JT1ETMPDC12V
This product is discontinued, but still in stock
IN STOCK:
523
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$13.43
$134.300
25
+
$5.63
$140.750
Product Guides