help desk software
DATA SHEET

JT1E-TMP-DC5V

Panasonic Electronic Components

Power Relay 5VDC 40(NO)A/30(NC)A SPDT (( 32.23mm 27.4mm 27.92mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JT1E-TMP-DC5V
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 5VDC 40(NO)A/30(NC)A SPDT (( 32.23mm 27.4mm 27.92mm)) Through Hole
Search Keywords:
JT1ETMPDC5V
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
JTN1S-PA-F-DC5V
JTN1S-PA-F-DC5V
VIEW PRODUCT
Tools/3D Models