JTN1AE-TMP-F-DC48V
Panasonic Electronic ComponentsPower Relay 48VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1AE-TMP-F-DC48V
RoHS:
Yes
HTS:
8536490075
COO:
TH
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Mounting:
Top Mount
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 48VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount
Search Keywords:
JTN1AETMPFDC48V
This product is not in stock and cannot be back-ordered
Product Guides