help desk software
DATA SHEET

JTN1AG-PA-F-DC24V

Panasonic Electronic Components

High Capacity Power Relay (Dust cover PCB)

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1AG-PA-F-DC24V
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
High Capacity Power Relay (Dust cover PCB)
Search Keywords:
JTN1AGPAFDC24V
  This product is discontinued, but still in stock
IN STOCK: 100
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.96
$148.000
100
$2.88
$288.000
250
$2.76
$690.000
500
$2.65
$1,325.000
1,000
$2.55
$2,550.000
2,500
$2.48
$6,200.000
5,000
$2.42
$12,100.000
7,500 +
$2.39
$17,925.000
RECOMMENDED REPLACEMENT
ALFG2PF24
ALFG2PF24
VIEW PRODUCT
Tools/3D Models