Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1AG-PA-F-DC6V
RoHS:
Yes
HTS:
8536410050
COO:
TH
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
High Capacity Power Relay (Dust cover PCB)
Search Keywords:
JTN1AGPAFDC6V
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides