help desk software
DATA SHEET

JTN1AG-TMP-F-DC6V

Panasonic Electronic Components

High Capacity Power Relay (Dust cover TMP)

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1AG-TMP-F-DC6V
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPST-NO
Mounting:
Top Mount
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
High Capacity Power Relay (Dust cover TMP)
Search Keywords:
JTN1AGTMPFDC6V
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
143 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.27
$113.500
100
$2.20
$220.000
250
$2.10
$525.000
500
$2.04
$1,020.000
1,000
$1.93
$1,930.000
2,500
$1.88
$4,700.000
5,000
$1.83
$9,150.000
7,500 +
$1.80
$13,500.000
Tools/3D Models