JTN1AS-PA-F-DC9V
Panasonic Electronic ComponentsPower Relay 9VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) THT Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1AS-PA-F-DC9V
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
The PANASONIC EW/AROMAT part JTN1AS-PA-F-DC9V is a reliable and high-quality Power Relay designed for automotive applications. This SPST-NO relay has a coil rating of 9VDC and can handle a maximum current of 30A. With dimensions of 31.9mm x 26.9mm x 20.2mm, it is easily mounted with Through-Hole Technology (THT). Trust in the durability and performance of this PANASONIC EW/AROMAT relay for your automotive needs.
Search Keywords:
JTN1ASPAFDC9V
This product is discontinued, but still in stock
IN STOCK:
3,055
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$2.65
$132.500
100
$2.58
$258.000
250
$2.47
$617.500
500
$2.37
$1,185.000
1,000
$2.28
$2,280.000
2,500
$2.22
$5,550.000
5,000
$2.17
$10,850.000
7,500
+
$2.14
$16,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MV-462
Connector Terminal Block - PCB - Single Level - Screw Cage - 2 Position - 6.35 mm Pin Spac...
JT1AE-TMP-DC12V
Power Relay 12VDC 40A SPST-NO (( 32.23mm 27.4mm 27.92mm)) Through Hole
JTN1AS-PA-F-DC24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
KLT1C12DC12
Power Relay 12VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
DMB51CM24
Analog Timer - DMB51 Series - Multifunction - 0.1 s - 100 h - 7 Ranges - 1 Changeover Rela...