JTN1AS-TMP-F-DC5V
Panasonic Electronic ComponentsPower Relay 5VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1AS-TMP-F-DC5V
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO10703
Mounting:
Top Mount10716
Termination Style:
Quick Connect/PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
Power Relay 5VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount
Search Keywords:
JTN1ASTMPFDC5V
This product is discontinued, but still in stock
IN STOCK:
4,600
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$2.23
$111.500
100
$2.20
$220.000
250
$2.16
$540.000
500
$2.13
$1,065.000
1,000
$2.10
$2,100.000
2,500
$2.07
$5,175.000
5,000
$2.04
$10,200.000
7,500
+
$2.01
$15,075.000
Product Guides