JTN1AS-TMP-F-DC9V
Panasonic Electronic ComponentsPower Relay 9VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1AS-TMP-F-DC9V
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Mounting:
Top Mount
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
Power Relay 9VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount
Search Keywords:
JTN1ASTMPFDC9V
This product is discontinued, but still in stock
IN STOCK:
809
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$2.85
$142.500
100
$2.77
$277.000
250
$2.66
$665.000
500
$2.55
$1,275.000
1,000
$2.45
$2,450.000
2,500
$2.39
$5,975.000
5,000
$2.33
$11,650.000
7,500
+
$2.30
$17,250.000
Product Guides