JTN1S-PA-F-DC18V
Panasonic Electronic ComponentsPower Relay 18VDC 20(NO)/10(NC)A SPDT(31.9mm 26.9mm 20.2mm) THT Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1S-PA-F-DC18V
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
Power Relay 18VDC 20(NO)/10(NC)A SPDT(31.9mm 26.9mm 20.2mm) THT Automotive
Search Keywords:
JTN1SPAFDC18V
This product is discontinued, but still in stock
IN STOCK:
948
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$2.90
$145.000
100
$2.82
$282.000
250
$2.70
$675.000
500
$2.59
$1,295.000
1,000
$2.49
$2,490.000
2,500
$2.43
$6,075.000
5,000
$2.37
$11,850.000
7,500
+
$2.34
$17,550.000
Product Guides