JTN1S-PA-F-DC5V
Panasonic Electronic ComponentsPower Relay 5VDC 20(NO)/10(NC)A SPDT(31.9mm 26.9mm 20.2mm) THT Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1S-PA-F-DC5V
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
Power Relay 5VDC 20(NO)/10(NC)A SPDT(31.9mm 26.9mm 20.2mm) THT Automotive
Search Keywords:
JTN1SPAFDC5V
This product is discontinued, but still in stock
IN STOCK:
2,212
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$2.64
$132.000
100
$2.60
$260.000
250
$2.38
$595.000
500
$2.33
$1,165.000
1,000
$2.30
$2,300.000
2,500
$2.26
$5,650.000
5,000
$2.23
$11,150.000
7,500
+
$2.20
$16,500.000
Product Guides