JTN1S-PA-F-DC6V
Panasonic Electronic ComponentsPower Relay 6VDC 20(NO)/10(NC)A SPDT(31.9mm 26.9mm 20.2mm) THT Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1S-PA-F-DC6V
RoHS:
Yes
HTS:
8536490075
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
Power Relay 6VDC 20(NO)/10(NC)A SPDT(31.9mm 26.9mm 20.2mm) THT Automotive
Search Keywords:
JTN1SPAFDC6V
This product is discontinued, but still in stock
IN STOCK:
1,788
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$5.05
$252.500
100
$4.66
$466.000
250
$4.47
$1,117.500
500
$4.40
$2,200.000
1,000
$4.34
$4,340.000
2,500
$4.27
$10,675.000
5,000
$4.21
$21,050.000
7,500
+
$4.14
$31,050.000
Product Guides