help desk software
DATA SHEET

JTN1S-TMP-F-DC24V

Panasonic Electronic Components

Power Relay 24VDC 20(NO)/10(NC)A SPDT(32.2x27.4x27.9)mm Top Mount .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1S-TMP-F-DC24V
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Mounting:
Top Mount10716
Termination Style:
Quick Connect/PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
The PANASONIC EW/AROMAT JTN1S-TMP-F-DC24V is a power relay designed for 24VDC applications. With a capacity of 20A normally open and 10A normally closed, it provides reliable switching capabilities. Its compact SPDT design measures at 32.2x27.4x27.9mm, making it suitable for space-constrained installations. This top mount relay is a high-quality solution for various power control applications.
Search Keywords:
JTN1STMPFDC24V
   This product is not in stock and cannot be back-ordered
Minimum Order:
50
Multiple:
50
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
JT1E-TMP-B-DC24V
JT1E-TMP-B-DC24V
VIEW PRODUCT
Tools/3D Models