JTV1AG-PA-24V
Panasonic Electronic ComponentsRelays 24VDC 576Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTV1AG-PA-24V
RoHS:
Yes
HTS:
8536490075
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Relays 24VDC 576Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT General Purpose Relay
Search Keywords:
JTV1AGPA24V
This product is not in stock and cannot be back-ordered
Product Guides