JTV1AS-TMP-12V
Panasonic Electronic ComponentsPower Relay 12VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) Top Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTV1AS-TMP-12V
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Top Mount
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
Power Relay 12VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) Top Mount
Search Keywords:
JTV1ASTMP12V
This product is discontinued, but still in stock
IN STOCK:
786
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$2.93
$146.500
100
$2.85
$285.000
250
$2.73
$682.500
500
$2.62
$1,310.000
1,000
$2.52
$2,520.000
2,500
$2.46
$6,150.000
5,000
$2.40
$12,000.000
7,500
+
$2.36
$17,700.000
Product Guides