JTV1S-PA-24V
Panasonic Electronic ComponentsPower Relay 24VDC 20(NO)/10(NC)A SPDT(31.9x26.9x20.2)mm THT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTV1S-PA-24V
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
Power Relay 24VDC 20(NO)/10(NC)A SPDT(31.9x26.9x20.2)mm THT
Search Keywords:
JTV1SPA24V
This product is discontinued, but still in stock
IN STOCK:
1,900
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$2.96
$148.000
100
$2.88
$288.000
250
$2.76
$690.000
500
$2.65
$1,325.000
1,000
$2.55
$2,550.000
2,500
$2.48
$6,200.000
5,000
$2.42
$12,100.000
7,500
+
$2.39
$17,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3296W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
3352T-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 8.89 X 9.53 X 3.81mm ...
BRP4535S-24-CD
Audio Piezo 4VDC 28VDC 20mA/30mA 24VDC 80dB/85dB 2400Hz to 3400Hz Panel Mount Screw
24-6040-6403
Wire Water Soluble Spool Sn60Pb40