JW1AEN-DC24V
Panasonic Electronic ComponentsPower Relay 24VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JW1AEN-DC24V
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
1.1 KOhm
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords:
JW1AENDC24V
This product is discontinued, but still in stock
IN STOCK:
148
Ships today, if you order in
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$19.42
$77.680
50
$6.75
$337.500
100
$4.90
$490.000
500
$4.44
$2,220.000
1,000
$4.22
$4,220.000
5,000
$3.91
$19,550.000
10,000
+
$3.88
$38,800.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1432785-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT (26.5x26.5x24.5)mm Plug-In General...
E69-30A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
SC-E2S-110VAC
Electromechanical Relay 110VAC 50A SPST DIN Rail Contactor Relay
BZ-3RW822T
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
LS-29PA1
Switch Indicators 200VAC Neon Lamp