JW1AFSN-B-DC12V
Panasonic Electronic ComponentsPower Relay 12VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JW1AFSN-B-DC12V
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
270 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 12VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords:
JW1AFSNBDC12V
This product is discontinued, but still in stock
IN STOCK:
34
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.203
$22.030
25
$2.093
$52.325
50
$1.988
$99.400
100
$1.889
$188.900
250
$1.794
$448.500
500
$1.705
$852.500
750
$1.619
$1,214.250
1,000
+
$1.538
$1,538.000
DOWNLOADS