Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JW1AFSN-DC12V-F
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
270 Ohm
Power Relay 12VDC 10A SPST-NO(28.6x12.8x20)mm THT
Search Keywords:
JW1AFSNDC12VF
IN STOCK:
3,140
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$1.38
$138.000
300
$1.32
$396.000
500
$1.28
$640.000
1,000
$1.26
$1,260.000
2,500
$1.24
$3,100.000
5,000
$1.22
$6,100.000
7,500
$1.20
$9,000.000
10,000
+
$1.18
$11,800.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
JW1FSN-B-DC12V
Power Relay 12VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
JW2SN-DC12V
General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniatu...
A20615RNCQ
1-4 Pole Rotary Switch-15,000 make-and-break cycles at full load-2.5A (AC), 350mA (DC)-125...
G2RL-14-DC24
Power Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT
G6RN-1A-DC24
Power Relay 24VDC 8A SPST-NO(28.5mm 10mm 15mm) THT