JW1AFSN-DC24V-F
Panasonic Electronic ComponentsPower Relay 24VDC 10A SPST-NO(28.6x12.8x20)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JW1AFSN-DC24V-F
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
1.1 KOhm
The PANASONIC EW/AROMAT JW1AFSN-DC24V-F is a reliable and high-quality power relay designed for various electronic applications. Rated at 24VDC with a maximum current of 10A, this SPST-NO (Single Pole Single Throw - Normally Open) relay provides excellent switching capabilities for your electrical circuits. With compact dimensions of 28.6x12.8x20mm, it can be easily mounted through-hole (THT) on PCBs or other suitable surfaces. This PANASONIC EW/AROMAT relay is an essential component for ensuring proper power management and control in your projects.
Search Keywords:
JW1AFSNDC24VF
IN STOCK:
2,000
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$1.29
$129.000
300
$1.25
$375.000
500
$1.22
$610.000
1,000
$1.20
$1,200.000
2,500
$1.18
$2,950.000
5,000
$1.17
$5,850.000
7,500
$1.15
$8,625.000
10,000
+
$1.13
$11,300.000
Product Guides