JW1ASN-B-DC12V
Panasonic Electronic ComponentsPower Relay 12VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JW1ASN-B-DC12V
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Power Relay 12VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Search Keywords:
JW1ASNBDC12V
This product is not in stock and cannot be back-ordered
Product Guides